Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD143A-SR70
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
Diode Array
Maximum Working Voltage:
70 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor Diode Array Uni-Dir 70V 4-Pin SOT-143 T/R
Search Keywords:
CD143ASR70
IN STOCK:
3,286
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3873
$1,161.900
6,000
$0.3716
$2,229.600
9,000
$0.3660
$3,294.000
12,000
$0.3606
$4,327.200
15,000
$0.3551
$5,326.500
27,000
$0.3498
$9,444.600
51,000
+
$0.3446
$17,574.600
Product Guides
Product Changes