Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T26CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Family:
CD214A-T26CA
Maximum Clamping Voltage:
42.1 V
Maximum Peak Pulse Current:
9.5 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Bi-Directional
Life Cycle:
Discontinued
Diode TVS Single Bi-Dir 26V 400W 2-Pin SMA T/R
Search Keywords:
CD214AT26CALF
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives