Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T28CA
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Maximum Peak Pulse Current:
8.8 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Direction Type:
Bi-Directional
Family:
CD214A-T28CA
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
45.4 V
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives