Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T64ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
103 V
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
3.9 A
Family:
CD214A-T64A
Maximum Reverse Leakage Current:
5 uA
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 64V 400W 2-Pin SMA T/R
Search Keywords:
CD214AT64ALF
This product is not in stock and cannot be back-ordered