Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T6.5CA
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Family:
CD214A-T6.5CA
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
11.2 V
Maximum Peak Pulse Current:
35.7 A
Maximum Reverse Leakage Current:
1000 uA
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives