help desk software
DATA SHEET

CD214A-T6.5CALF

Bourns

Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T6.5CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Maximum Reverse Leakage Current:
1000 uA
Maximum Peak Pulse Current:
35.7 A
Direction Type:
Bi-Directional
Family:
CD214A-T6.5CA
Maximum Clamping Voltage:
11.2 V
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Life Cycle:
Discontinued
Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
Search Keywords:
CD214AT65CALF
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
5000
Multiple:
5000
Possible Replacement
SMAJ6.5CA
SMAJ6.5CA
VIEW PRODUCT
Tools/3D Models