Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T70CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
California Prop 65
Package Type:
REEL
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
113 V
Family:
CD214A-T70CA
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
3.5 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA T/R
This product is not in stock and cannot be back-ordered