help desk software
DATA SHEET

CD214A-T7.5CALF

Bourns

Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T7.5CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
California Prop 65
Package Type:
REEL
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
12.9 V
Maximum Reverse Leakage Current:
200 uA
Family:
CD214A-T7.5CA
Maximum Peak Pulse Current:
31 A
Direction Type:
Bi-Directional
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SMAJ7.5CA
SMAJ7.5CA
VIEW PRODUCT
Tools/3D Models