Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T8.0ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
California Prop 65
Package Type:
REEL
Maximum Clamping Voltage:
13.6 V
Family:
CD214A-T8.0A
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
29.4 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
50 uA
Life Cycle:
Discontinued & Replaced
Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R
This product is not in stock and cannot be back-ordered