Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T85CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
California Prop 65
Package Type:
REEL
Maximum Peak Pulse Current:
2.9 A
Maximum Clamping Voltage:
137 V
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
5 uA
Family:
CD214A-T85CA
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 85V 400W 2-Pin SMA T/R
This product is not in stock and cannot be back-ordered