help desk software
DATA SHEET

CD214A-T9.0CALF

Bourns

Diode TVS Single Bi-Dir 9V 400W 2-Pin SMA T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T9.0CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
California Prop 65
Package Type:
REEL
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
15.4 V
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
26 A
Maximum Reverse Leakage Current:
10 uA
Family:
CD214A-T9.0CA
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 9V 400W 2-Pin SMA T/R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SMAJ9.0CA
SMAJ9.0CA
VIEW PRODUCT
Tools/3D Models