Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-B220LF
RoHS:
Yes
HTS:
8541100080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Mounting:
Surface Mount
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Packaging:
N/A
Family:
CD214B-B220
Operating Temperature:
-55 to 125 °C
Operating Junction Temperature:
-55 to 125 °C
Maximum Continuous Forward Current:
2 A
Maximum Power Dissipation:
N/A
Configuration:
Single
Life Cycle:
Discontinued & Replaced
Diode Schottky 20V 2A 2-Pin SMB T/R
This product is not in stock and cannot be back-ordered