help desk software
DATA SHEET

CD214B-T100CALF

Bourns

Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T100CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Direction Type:
Bi-Directional
Family:
CD214B-T100CA
Maximum Clamping Voltage:
162 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
3.7 A
Maximum Reverse Leakage Current:
5 uA
Life Cycle:
Discontinued
Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB T/R
Search Keywords:
CD214BT100CALF
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
3000
Multiple:
3000
Tools/3D Models