Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T10ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Peak Pulse Current:
35.3 A
Direction Type:
Uni-Directional
Family:
CD214B-T10A
Maximum Clamping Voltage:
17 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
5 uA
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 10V 600W 2-Pin SMB T/R
Search Keywords:
CD214BT10ALF
This product is not in stock and cannot be back-ordered