Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T110ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Reverse Leakage Current:
5 uA
Family:
CD214B-T110A
Maximum Peak Pulse Current:
3.4 A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Clamping Voltage:
177 V
Direction Type:
Uni-Directional
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R
Search Keywords:
CD214BT110ALF
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives