help desk software
DATA SHEET

CD214B-T43CA

Bourns

Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T43CA
RoHS:
No
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
69.4 V
Maximum Peak Pulse Current:
8.6 A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type:
Bi-Directional
Family:
CD214B-T43CA
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models