Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T6.5CA
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Direction Type:
Bi-Directional
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family:
CD214B-T6.5CA
Maximum Peak Pulse Current:
53.6 A
Maximum Reverse Leakage Current:
1000 uA
Maximum Clamping Voltage:
11.2 V
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives