Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T11ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
CD214C-T11A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
18.2 V
Maximum Peak Pulse Current:
82.4 A
Maximum Reverse Leakage Current:
5 uA
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-214AB
Search Keywords:
CD214CT11ALF
This product has been discontinued by the supplier