help desk software
DATA SHEET

CD214C-T120A

Bourns

Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T120A
RoHS:
No
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Peak Pulse Current:
7.9 A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
193 V
Maximum Reverse Leakage Current:
5 uA
Family:
CD214C-T120A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Life Cycle:
Discontinued & Replaced
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models