Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T13CA
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
CD214C-T13CA
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
21.5 V
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
69.7 A
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin DO-214AB
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives