Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T26ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
42.1 V
Maximum Peak Pulse Current:
35.6 A
Maximum Reverse Leakage Current:
5 uA
Family:
CD214C-T26A
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin DO-214AB
Search Keywords:
CD214CT26ALF
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives