help desk software
DATA SHEET

CD214C-T26CALF

Bourns

Diode TVS Single Bi-Dir 26V 1.5KW 2-Pin DO-214AB

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T26CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Family:
CD214C-T26CA
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
35.6 A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
42.1 V
Life Cycle:
Discontinued
Diode TVS Single Bi-Dir 26V 1.5KW 2-Pin DO-214AB
Search Keywords:
CD214CT26CALF
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
3000
Multiple:
3000
Possible Replacement
SMCJ26CA
SMCJ26CA
VIEW PRODUCT
Tools/3D Models