Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T33CALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
5 uA
Family:
CD214C-T33CA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current:
28.1 A
Maximum Clamping Voltage:
53.3 V
Life Cycle:
Discontinued
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin DO-214AB
Search Keywords:
CD214CT33CALF
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives