help desk software
DATA SHEET

CD2320-B1200

Bourns

Rectifier Bridge Diode Single 200V 1A 4-Pin T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD2320-B1200
RoHS:
No
HTS:
8541100080
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Packaging:
Tape and Reel
Mounting:
Surface Mount
Dimension:
5.4(Max) x 5.9(Max) x 1.16(Max) mm
Bridge Type:
Single Phase
Maximum Power Dissipation:
N/A
Diode Type:
Schottky Diode
Configuration:
Single
Operating Temperature:
-55 to 175 °C
Family:
CD2320-B1200
Life Cycle:
Discontinued & Replaced
Rectifier Bridge Diode Single 200V 1A 4-Pin T/R
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models