help desk software
DATA SHEET

CD2320-B1600

Bourns

Rectifier Bridge Diode Single 600V 1A 4-Pin T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD2320-B1600
RoHS:
Yes
HTS:
8541100080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Bridge Type:
Single Phase
Packaging:
Tape and Reel
Configuration:
Single
Diode Type:
Schottky Diode
Dimension:
5.4(Max) x 5.9(Max) x 1.16(Max) mm
Family:
CD2320-B1600
Operating Temperature:
-55 to 175 °C
Life Cycle:
Discontinued & Replaced
Rectifier Bridge Diode Single 600V 1A 4-Pin T/R
Search Keywords:
CD2320B1600
  This product is not in stock and cannot be back-ordered
Minimum Order:
5000
Multiple:
5000
RECOMMENDED REPLACEMENT
CD-MBL106S
CD-MBL106S
VIEW PRODUCT
Tools/3D Models