help desk software
DATA SHEET

CDDFN10-0506N

Bourns

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN EP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDDFN10-0506N
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
Diode Array
Maximum Working Voltage:
5 V
Capacitance Value:
0.35 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-40 to 85 °C
ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN EP T/R
Search Keywords:
CDDFN100506N
IN STOCK: 12,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.2452
$62.260
500
$1.2265
$613.250
1,000
$1.2081
$1,208.100
3,000
$1.1900
$3,570.000
6,000
$0.6300
$3,780.000
9,000
$0.4433
$3,989.700
12,000 +
$0.4345
$5,214.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models