help desk software
DATA SHEET

CDDFN2-T3.3B

Bourns

ESD Suppressor TVS 15kV 2-Pin DFN T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Supplier:
Bourns
Part No:
CDDFN2-T3.3B
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
3.3 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 125 °C
ESD Suppressor TVS 15kV 2-Pin DFN T/R
Search Keywords:
CDDFN2T33B
IN STOCK: 35,530
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
12000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1886
$47.150
2,500
$0.1314
$328.500
5,000
$0.1242
$621.000
7,500
$0.1230
$922.500
12,000
$0.1153
$1,383.600
24,000
$0.1126
$2,702.400
36,000
$0.1115
$4,014.000
48,000 +
$0.1104
$5,299.200
Please Note: Item may be subject to tariff fee if shipping within the United States