Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDDFN2-T5.0LC
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
5 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-40 to 85 °C
ESD Suppressor TVS 5V 2-Pin DFN T/R
Search Keywords:
CDDFN2T50LC
IN STOCK:
36,000
Can Ship immediately
Minimum Order:
2500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1265
$316.250
5,000
$0.1246
$623.000
7,500
$0.1227
$920.250
12,000
$0.1117
$1,340.400
36,000
$0.1093
$3,934.800
60,000
$0.1077
$6,462.000
108,000
$0.1060
$11,448.000
156,000
+
$0.1045
$16,302.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides