Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD-MBL106S
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Dimension:
5.4(Max) x 5.9(Max) x 1.16(Max) mm
Diode Type:
N/A
Maximum Power Dissipation:
N/A
Operating Temperature:
-55 to 175 °C
Bridge Type:
Single Phase
Configuration:
Single
Family:
CD-MBL106S
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS part CD-MBL106S is a reliable and efficient diode rectifier bridge. With a single configuration, it provides a maximum voltage rating of 600V and a current capacity of 1A. Designed to meet various industrial applications, this diode rectifier bridge is housed in a 4-pin package and offered on tape and reel (T/R) for ease of use in automated assembly processes. Trust the BOURNS CD-MBL106S for its exceptional performance and durability in rectifying AC to DC conversion.
Search Keywords:
CDMBL106S
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1045
$522.500
10,000
$0.1014
$1,014.000
25,000
$0.0959
$2,397.500
50,000
$0.0921
$4,605.000
100,000
$0.0897
$8,970.000
150,000
+
$0.0884
$13,260.000