help desk software
DATA SHEET

CD-MBL108SL

Bourns

Diode Rectifier Bridge Single 800V 1A 4-Pin Chip T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD-MBL108SL
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Operating Temperature:
-55 to 175 °C
Configuration:
Single
Packaging:
Tape and Reel
Mounting:
Surface Mount
Family:
CD-MBL108SL
Maximum Power Dissipation:
N/A
Diode Type:
N/A
Dimension:
5.4(Max) x 5.9(Max) x 1.16(Max) mm
Bridge Type:
Single Phase
Diode Rectifier Bridge Single 800V 1A 4-Pin Chip T/R
Search Keywords:
CDMBL108SL
IN STOCK: 0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,750
$0.2054
$770.250
7,500
$0.1264
$948.000
11,250
$0.1001
$1,126.125
15,000 +
$0.0981
$1,471.500
Tools/3D Models