Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD-MBL110S
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Configuration:
Single
Packaging:
Tape and Reel
Diode Type:
N/A
Dimension:
5.4(Max) x 5.9(Max) x 1.16(Max) mm
Bridge Type:
Single Phase
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Operating Temperature:
-55 to 175 °C
Family:
CD-MBL110S
The BOURNS part CD-MBL110S is a high-quality diode rectifier bridge. It is a single component that is capable of converting alternating current (AC) into direct current (DC) with a voltage rating of 1KV and a current rating of 1A. With its 4-pin chip design, this diode rectifier bridge can be easily installed on a circuit board. It comes in tape and reel packaging for efficient handling and is perfect for a wide range of applications requiring precise and reliable rectification.
Search Keywords:
CDMBL110S
IN STOCK:
30,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2449
$61.225
1,000
$0.2412
$241.200
2,500
$0.2376
$594.000
3,750
$0.2340
$877.500
7,500
$0.1440
$1,080.000
11,250
$0.1140
$1,282.500
15,000
+
$0.1117
$1,675.500