Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDNBS08-SLVU2.8-8
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
2.8 V
Capacitance Value:
6(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 125 °C
ESD Suppressor Diode TVS Bi-Dir 2.8V 8-Pin SOIC N
Search Keywords:
CDNBS08SLVU288
IN STOCK:
7,502
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$4.67
$46.700
500
$4.60
$2,300.000
1,000
$4.53
$4,530.000
2,500
$4.46
$11,150.000
5,000
$2.28
$11,400.000
7,500
$1.55
$11,625.000
10,000
+
$1.52
$15,200.000
Product Guides