Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDNBS08-T24C
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
24 V
Capacitance Value:
88 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 24V 8-Pin SOIC N T/R
Search Keywords:
CDNBS08T24C
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,500
$2.700
$6,750.000
5,000
$1.425
$7,125.000
7,500
$0.980
$7,350.000
10,000
+
$0.960
$9,600.000
Product Guides
Product Changes