help desk software
DATA SHEET

CDNBS08-T58CC

Bourns

ESD Suppressor TVS 58V 8-Pin SOIC N T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDNBS08-T58CC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
58 V
Capacitance Value:
55(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 58V 8-Pin SOIC N T/R
Search Keywords:
CDNBS08T58CC
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Multiple:
2500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.9044
$2,261.000
5,000
$0.4788
$2,394.000
7,500
$0.3369
$2,526.750
10,000 +
$0.3302
$3,302.000
Tools/3D Models