CDSOD323-T03
BournsESD Suppressors / TVS Diodes - 3.3V - 2-Pin - SOD-323 - 1(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T03
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
3.3 V
Capacitance Value:
1(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. Voltage ranging is 3.3V in bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements. Tipical aplications are cellular phones, PDAs and notebooks, digital cameras, MP3 players, GPS, USB interface and etc. Operating temperature ranges from -55°C to 150°C.
Search Keywords:
CDSOD323T03
IN STOCK:
24,539
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2156
$646.800
6,000
$0.1990
$1,194.000
9,000
$0.1863
$1,676.700
12,000
$0.1835
$2,202.000
27,000
$0.1808
$4,881.600
51,000
+
$0.1780
$9,078.000
Product Guides
Product Changes