CDSOD323-T05LC
BournsESD Suppressors / TVS Diodes - 5V - 2-Pin - SOD-323 - 1(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T05LC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
5 V
Capacitance Value:
1(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The CDSOD323-T05LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications, featuring a 5V voltage in a bidirectional configuration. Bourns® chip diodes conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. Tipical aplications are HDMI 1.4, digital visual interface (DVI), USB 3.0 / USB OTG, memory protection, SIM card ports and etc. Operating temperature ranges from -55°C to +150°C.
Search Keywords:
CDSOD323T05LC
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2380
$714.000
6,000
$0.2332
$1,399.200
9,000
$0.2283
$2,054.700
12,000
$0.2185
$2,622.000
27,000
$0.2152
$5,810.400
51,000
+
$0.2120
$10,812.000
Product Guides
Product Changes