CDSOD323-T05SC
BournsESD Suppressors / TVS Diodes - 5V - 2-Pin - SOD-323 - 350(Typ) pF - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T05SC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
5 V
Capacitance Value:
350(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. Voltage ranging is 5V in bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements. Tipical aplications are computer notebooks, cellular phones, personal digital assistants (PDAs), digital cameras and etc. Operating temperature ranges from -55°C to 150°C.
Search Keywords:
CDSOD323T05SC
IN STOCK:
7,856
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2527
$758.100
6,000
$0.2439
$1,463.400
9,000
$0.2263
$2,036.700
12,000
$0.2240
$2,688.000
27,000
$0.2218
$5,988.600
51,000
+
$0.2196
$11,199.600
Product Guides
Product Changes