help desk software
DATA SHEET

CDSOD323-T08

Bourns

ESD Suppressor TVS 8V 2-Pin SOD-323 .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T08
RoHS:
No
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
8 V
Capacitance Value:
1(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The BOURNS CDSOD323-T08 is an ESD Suppressor TVS with a voltage rating of 8V. It features a 2-pin SOD-323 package, making it ideal for applications where space is limited. This TVS suppressor provides reliable protection against electrostatic discharge (ESD) events, safeguarding sensitive electronic components from damage. With its compact size and high-quality performance, the BOURNS CDSOD323-T08 is the perfect solution for ESD protection in a variety of applications.
Search Keywords:
CDSOD323T08
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
On Order:
12,000   can ship 3/17/25 
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4160
$1,248.000
6,000
$0.2560
$1,536.000
9,000
$0.2027
$1,824.300
12,000 +
$0.1986
$2,383.200
Tools/3D Models