Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T08L
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
8 V
Capacitance Value:
1(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 8V 2-Pin SOD-323 T/R
Search Keywords:
CDSOD323T08L
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4940
$1,482.000
6,000
$0.3040
$1,824.000
9,000
$0.2407
$2,166.300
12,000
+
$0.2359
$2,830.800
Product Guides
Product Changes