Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T08LC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
8 V
Capacitance Value:
1(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The BOURNS CDSOD323-T08LC is an ESD suppressor TVS designed to protect electronic components from electrostatic discharge (ESD) and other voltage transients. It has a voltage rating of 8V and is packaged in a compact SOD-323 package with 2 pins. This TVS diode is supplied on tape and reel for easy handling during manufacturing processes. It offers reliable protection against damaging voltage spikes and can be used in a variety of applications including consumer electronics, telecommunications equipment, and industrial control systems.
Search Keywords:
CDSOD323T08LC
IN STOCK:
5,200
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2668
$800.400
6,000
$0.2532
$1,519.200
9,000
$0.2494
$2,244.600
12,000
$0.2457
$2,948.400
27,000
$0.2382
$6,431.400
51,000
+
$0.2347
$11,969.700
Product Guides
Product Changes