Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T08SC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS5369
Maximum Working Voltage:
8 V
Capacitance Value:
150(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The BOURNS part CDSOD323-T08SC is an ESD Suppressor Diode TVS Bi-Directional component designed for protecting sensitive electronic devices from electrostatic discharge (ESD) events. With a voltage rating of 8V, this diode can effectively suppress and divert harmful transient voltages away from the protected circuitry. The component comes in a compact SOD-323 package that is easy to mount on a PCB. It is supplied in tape and reel packaging, making it suitable for automated assembly processes. This ESD suppressor diode is an ideal choice for applications that require reliable protection against ESD events, offering superior performance and durability.
Search Keywords:
CDSOD323T08SC
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2576
$772.800
6,000
$0.2439
$1,463.400
9,000
$0.2263
$2,036.700
12,000
$0.2240
$2,688.000
27,000
$0.2218
$5,988.600
51,000
+
$0.2196
$11,199.600
Product Guides
Product Changes