help desk software
DATA SHEET

CDSOD323-T12

Bourns

ESD Suppressor TVS 12V 2-Pin SOD-323 .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T12
RoHS:
No
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
12 V
Capacitance Value:
1(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The BOURNS part CDSOD323-T12 is an effective ESD (Electrostatic Discharge) suppressor TVS (Transient Voltage Suppressor) designed to protect sensitive electronic components from voltage transients and surge events. This 2-pin SOD-323 package provides a compact and space-efficient solution for applications requiring a 12V protection level against electrostatic discharge.The CDSOD323-T12 is an ideal choice for various electronic devices, including smartphones, tablets, laptops, and other portable electronics. This TVS helps prevent damage caused by high voltage spikes generated during ESD events, safeguarding the integrity and functionality of sensitive components, such as integrated circuits and semiconductors.With its reliable performance and fast response time, the CDSOD323-T12 offers an added layer of protection against voltage surges, ensuring the longevity and reliability of electronic equipment. It is a cost-effective and easy-to-implement solution for protecting your valuable electronic devices from ESD-related damages.
Search Keywords:
CDSOD323T12
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 9,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2388
$716.400
6,000
$0.2254
$1,352.400
9,000
$0.2192
$1,972.800
12,000
$0.2159
$2,590.800
27,000
$0.2105
$5,683.500
51,000 +
$0.2051
$10,460.100
Tools/3D Models