help desk software
DATA SHEET

CDSOD323-T12SC

Bourns

ESD Suppressors / TVS Diodes - 12V - 2-Pin - SOD-323 - 50(Typ) pF - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T12SC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
12 V
Capacitance Value:
50(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. Voltage ranging is 12V in bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements. Tipical aplications are computer notebooks, cellular phones, personal digital assistants (PDAs), digital cameras and etc. Operating temperature ranges from -55°C to 150°C.
Search Keywords:
CDSOD323T12SC
IN STOCK: 32,150
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2420
$726.000
6,000
$0.2293
$1,375.800
9,000
$0.2205
$1,984.500
12,000
$0.2137
$2,564.400
27,000
$0.2078
$5,610.600
51,000 +
$0.2039
$10,398.900
Tools/3D Models