Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T18
RoHS:
No
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
18 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 18V 2-Pin SOD-323
Search Keywords:
CDSOD323T18
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2309
$692.700
6,000
$0.2188
$1,312.800
9,000
$0.2133
$1,919.700
12,000
$0.2101
$2,521.200
27,000
$0.2055
$5,548.500
51,000
+
$0.2006
$10,230.600
Product Guides
Product Changes