help desk software
DATA SHEET

CDSOD323-T18L

Bourns

ESD Suppressor TVS 18V 2-Pin SOD-323 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T18L
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
18 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 18V 2-Pin SOD-323 T/R
Search Keywords:
CDSOD323T18L
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4940
$1,482.000
6,000
$0.3040
$1,824.000
9,000
$0.2407
$2,166.300
12,000 +
$0.2359
$2,830.800
Tools/3D Models