Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T18S
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
18 V
Capacitance Value:
90(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor Diode TVS Uni-Dir 18V 2-Pin SOD-323 T/R
Search Keywords:
CDSOD323T18S
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4290
$1,287.000
6,000
$0.2640
$1,584.000
9,000
$0.2090
$1,881.000
12,000
+
$0.2048
$2,457.600
Product Guides
Product Changes