Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T18SC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
18 V
Capacitance Value:
40(Typ) pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The BOURNS CDSOD323-T18SC is an excellent choice for ESD suppression in various electronic devices. This TVS (Transient Voltage Suppressor) features a voltage rating of 18V, making it suitable for protecting sensitive components from electrostatic discharge (ESD) events. The 2-pin SOD-323 package enables easy installation and offers reliable protection against damaging voltage spikes. With its high-quality build and superior performance, the CDSOD323-T18SC ensures reliable operation and longevity of your electronic equipment.
Search Keywords:
CDSOD323T18SC
IN STOCK:
3,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2576
$772.800
6,000
$0.2439
$1,463.400
9,000
$0.2263
$2,036.700
12,000
+
$0.2240
$2,688.000
Product Guides
Product Changes