Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T24
RoHS:
No
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
24 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
ESD Suppressor TVS 24V 2-Pin SOD-323
Search Keywords:
CDSOD323T24
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2388
$716.400
6,000
$0.2254
$1,352.400
9,000
$0.2192
$1,972.800
12,000
$0.2159
$2,590.800
27,000
$0.2105
$5,683.500
51,000
+
$0.2051
$10,460.100
Product Guides
Product Changes