Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOD323-T24LC
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
24 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 150 °C
The BOURNS part CDSOD323-T24LC is a high-quality ESD suppressor TVS designed to protect sensitive electronic components from electrostatic discharge (ESD) events. With a voltage rating of 24V, this 2-pin SOD-323 package device offers reliable protection against ESD damage in various electronic applications. It comes in tape and reel packaging for easy handling and automated assembly. With its compact size and robust design, the CDSOD323-T24LC ensures optimal performance and protection for your valuable electronic circuits.
Search Keywords:
CDSOD323T24LC
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2663
$798.900
6,000
$0.2527
$1,516.200
9,000
$0.2332
$2,098.800
12,000
$0.2309
$2,770.800
27,000
$0.2286
$6,172.200
51,000
+
$0.2263
$11,541.300
Product Guides
Product Changes