Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDSOT23-0502B
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Type:
TVS
Maximum Working Voltage:
5 V
Capacitance Value:
15 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 125 °C
ESD Suppressor TVS 5V 3-Pin SOT-23 T/R
Search Keywords:
CDSOT230502B
IN STOCK:
48,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1922
$576.600
6,000
$0.1814
$1,088.400
9,000
$0.1741
$1,566.900
12,000
$0.1715
$2,058.000
27,000
$0.1689
$4,560.300
51,000
$0.1664
$8,486.400
102,000
+
$0.1639
$16,717.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides